text.skipToContent text.skipToNavigation

Manufacturer Part #

DF19A-3032SCFA

DF19 Series 30-32 AWG 100 V 1 A 500 Mohms Gold Crimp Socket Contact

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2434
Product Specification Section
Hirose Electric DF19A-3032SCFA - Technical Attributes
Attributes Table
Type: Contact
No of Positions: 1
Current Rating: 1A
Voltage Rating: 100V
Termination Style: Crimp
Contact Plating: Gold
Gender: Female
Wire Gauge: AWG 30
Operating Temp Range: -35°C to +85°C
Mounting Method: Wire Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$396.00
USD
Quantity
Unit Price
10,000
$0.0396
20,000
$0.039
30,000
$0.0386
40,000
$0.0384
50,000+
$0.0376
Product Variant Information section