Manufacturer Part #
DF11A-2428SC
Socket Contact Tin 24-28 AWG Crimp
Product Specification Section
Hirose Electric DF11A-2428SC - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Hirose Electric DF11A-2428SC - Technical Attributes
Attributes Table
Type: | Crimp Contact |
No of Positions: | 1 |
Pitch: | 2 mm |
Contact Plating: | Tin |
Gender: | Receptacle, Female Sockets |
Material: | Phosphor Bronze°C |
Operating Temp Range: | -30°C to +85°C |
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1
$0.0805
300
$0.0787
1,250
$0.0759
3,000
$0.0742
12,500+
$0.07
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag