
Manufacturer Part #
CP-01100101
4.20mm Receptacle Crimp Terminal
Product Specification Section
Cvilux CP-01100101 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Cvilux CP-01100101 - Technical Attributes
Attributes Table
Type: | Crimp Contact |
No of Positions: | 1 |
Current Rating: | 3A |
Voltage Rating: | 600V |
Termination Style: | Crimp |
Contact Plating: | Tin |
Gender: | Female |
Wire Gauge: | AWG 22-26 |
Material: | Brass°C |
Mounting Method: | Cable Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
5,000
$0.0224
15,000
$0.0219
20,000
$0.0217
50,000
$0.0213
75,000+
$0.0208
Product Variant Information section
Available Packaging
Package Qty:
5000 per Box
Mounting Method:
Cable Mount