7-1452668-1 in Reel by TE Connectivity | Socket Contacts | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

7-1452668-1

20 AWG 1.2mm MCON Receptacle

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2351
Product Specification Section
TE Connectivity 7-1452668-1 - Technical Attributes
Attributes Table
Type: Contact
No of Positions: 1
Current Rating: 16A
Termination Style: Crimp
Contact Plating: Tin
Gender: Receptacle, Female Sockets
Wire Gauge: AWG 20-18
Material: Copper°C
Operating Temp Range: -40°C to +130°C
Mounting Method: Wire Mount
Pricing Section
Global Stock:
498,000
USA:
498,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
29 Weeks
Minimum Order:
6000
Multiple Of:
6000
Total
$444.00
USD
Quantity
Unit Price
6,000
$0.074
12,000
$0.0727
18,000
$0.072
24,000+
$0.071
Product Variant Information section