Manufacturer Part #
66740-9
12-16 AWG Power Silver Crimp Stamped Socket Contact
Product Specification Section
TE Connectivity 66740-9 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 66740-9 - Technical Attributes
Attributes Table
Type: | Contact |
No of Positions: | 1 |
Current Rating: | 35A |
Termination Style: | Crimp |
Contact Plating: | Silver |
Gender: | Female |
Wire Gauge: | AWG 12-16 |
Material: | Copper°C |
Operating Temp Range: | -55°C to +125°C |
Mounting Method: | Wire Mount |
Pricing Section
Global Stock:
1,500
USA:
1,500
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Web Price
1,500+
$4.34
Product Variant Information section
Available Packaging
Package Qty:
1500 per Reel
Mounting Method:
Wire Mount