
Manufacturer Part #
60798-4
14-18 AWG Crimp Tin Female Receptacle (Socket) Terminal Connector
Product Specification Section
TE Connectivity 60798-4 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 60798-4 - Technical Attributes
Attributes Table
Type: | Contact |
No of Positions: | 1 |
Termination Style: | Crimp |
Contact Plating: | Tin |
Gender: | Receptacle, Female Sockets |
Wire Gauge: | AWG 18-14 |
Material: | Brass°C |
Operating Temp Range: | -40°C to +105°C |
Mounting Method: | Wire Mount |
Pricing Section
Global Stock:
36,000
USA:
36,000
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
12,000+
$0.117
Product Variant Information section
Available Packaging
Package Qty:
12000 per Reel
Mounting Method:
Wire Mount