Manufacturer Part #
350689-7
Universal Mate-N-Lok Gold (30) 24-18 AWG Socket Contact
Product Specification Section
TE Connectivity 350689-7 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 350689-7 - Technical Attributes
Attributes Table
Type: | Contact |
No of Positions: | 1 |
Current Rating: | 19A |
Voltage Rating: | 600V |
Termination Style: | Crimp |
Contact Plating: | Gold |
Gender: | Female |
Wire Gauge: | AWG 24-18 |
Operating Temp Range: | -55°C to +105°C |
Mounting Method: | Cable Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
19 Weeks
Quantity
Web Price
1
$0.475
100
$0.46
300
$0.445
1,000
$0.425
3,000+
$0.395
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Mounting Method:
Cable Mount