1418884-1 in Reel by TE Connectivity | Socket Contacts | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

1418884-1

Socket Contact Tin 16 AWG Crimp

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2229
Product Specification Section
TE Connectivity 1418884-1 - Technical Attributes
Attributes Table
Type: Contact
No of Positions: 1
Current Rating: 13A
Termination Style: Crimp
Contact Plating: Tin
Gender: Female
Wire Gauge: AWG 17-15
Operating Temp Range: -40°C to +130°C
Mounting Method: Cable Mount
Pricing Section
Global Stock:
126,000
USA:
126,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
4500
Multiple Of:
4500
Total
$922.50
USD
Quantity
Unit Price
4,500+
$0.205
Product Variant Information section