text.skipToContent text.skipToNavigation

Manufacturer Part #

1-968857-3

MCP Series 13-17 AWG Socket Timer Contact

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2405
Product Specification Section
TE Connectivity 1-968857-3 - Technical Attributes
Attributes Table
Type: Receptacle
No of Positions: 1
Current Rating: 22A
Termination Style: Crimp
Contact Plating: Silver
Gender: Female Receptacle
Wire Gauge: AWG 15-13
Material: Copper°C
Operating Temp Range: -40°C to +140°C
Features & Applications

The 1-968857-3 is a AWG 17-13.5 mm timer multiple contact point receptacle.

Features:

  • Product Type = Contact
  • Series = HDSCS, J2557 Connector System, Multiple Contact Point (MCP), Standard Timer
  • Mating Area Interface Dimensions (mm [in]) = 2.79 x 0.81 [.110 x .032]
  • Wire/Cable Type = Regular Wire
  • Insulation Support = With
  • Wire Range (mm [AWG]) = 1.00-2.50² [17-13]
  • Single Wire Sealing System = Yes
  • Single Seal Part No. = 828905-1
  • Contact Type = Socket
  • Contact Base Material = CuNiSi
  • Contact Plating, Mating Area, Material = Silver
  • RoHS/ELV Compliance = RoHS compliant, ELV compliant

View the available 1-96885x series of Sockets

Pricing Section
Global Stock:
12,000
USA:
12,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$512.00
USD
Quantity
Web Price
4,000
$0.128
8,000
$0.126
12,000
$0.125
16,000
$0.124
20,000+
$0.12
Product Variant Information section