1-968855-1 in Reel by TE Connectivity | Socket Contacts | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

1-968855-1

AMP MCP 2.8MM CONTACT SWS

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2348
Product Specification Section
TE Connectivity 1-968855-1 - Technical Attributes
Attributes Table
Type: Receptacle
No of Positions: 1
Current Rating: 15A
Termination Style: Crimp
Contact Plating: Tin
Gender: Female Receptacle
Wire Gauge: AWG 20-17
Material: Copper°C
Operating Temp Range: -40°C to +130°C
Pricing Section
Global Stock:
160,000
USA:
160,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$334.80
USD
Quantity
Unit Price
4,000
$0.0837
8,000
$0.0823
12,000
$0.0814
16,000
$0.0809
20,000+
$0.079
Product Variant Information section