
Manufacturer Part #
RCP-00AMMA-SLM7001
RJ45 ASSY MIDDLE PLASTIC M, SCREW CONNECTOR
Product Specification Section
Amphenol LTW RCP-00AMMA-SLM7001 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Amphenol LTW RCP-00AMMA-SLM7001 - Technical Attributes
Attributes Table
Type: | Plug |
Style/Orientation: | Straight |
Termination: | Solder |
Voltage Rating: | 57V |
Current Rating: | 1.5A |
Color: | Black |
Operating Temp Range: | -40°C to +105°C |
Mounting Method: | Cable Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
4 Weeks
Quantity
Unit Price
1
$1.97
25
$1.93
75
$1.90
200
$1.87
500+
$1.83
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Mounting Method:
Cable Mount