NPTC082KFMS-RC in Tube by Sullins | Plug Housings | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

NPTC082KFMS-RC

NP Series Dual Row 8 Position 2.54 mm Pitch Surface Mount Female Header

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sullins NPTC082KFMS-RC - Technical Attributes
Attributes Table
Type: Receptacle
Style/Orientation: Straight Socket/Receptacle
No of Positions: 16
No of Rows: 2
Pitch: 2.54 mm
Termination: Solder
Voltage Rating: 250V
Current Rating: 3A
Contact Material: Phosphor Bronze
Contact Plating: Tin
Mating Type: Latch Lock
Gender: Female
Operating Temp Range: -40°C to +125°C
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,120.00
USD
Quantity
Unit Price
1,000+
$1.12
Product Variant Information section