DME-M-02 in Box by Adam Tech | Plug Housings | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

DME-M-02

DME Series 2 Position 6.35 mm Pitch Positive Lock Male Wire to Wire Plug

ECAD Model:
Mfr. Name: Adam Tech
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Adam Tech DME-M-02 - Technical Attributes
Attributes Table
No of Positions: 2
Mating Type: Positive Lock
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$360.00
USD
Quantity
Unit Price
1,000
$0.36
2,000
$0.355
3,000
$0.35
5,000+
$0.345
Product Variant Information section