text.skipToContent text.skipToNavigation

Manufacturer Part #

DF62WC-3EP-2.2C

3 Position 5.0A, 250V Water Resistant, Slim In-line Connector Plug

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2248
Product Specification Section
Hirose Electric DF62WC-3EP-2.2C - Technical Attributes
Attributes Table
Type: Plug
Style/Orientation: Free Hanging In-line
No of Positions: 3
No of Rows: 2
Pitch: 2.20 mm
Termination: Crimp
Color: Black
Operating Temp Range: -35°C to +105°C
Mounting Method: Cable Mount
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$86.50
USD
Quantity
Unit Price
100
$0.865
300
$0.845
500
$0.835
1,000
$0.825
2,000+
$0.805
Product Variant Information section