text.skipToContent text.skipToNavigation

Manufacturer Part #

98424-G52-40ALF

CONN HEADER 40POS 2MM STR DL SMD

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol Communications Solutions 98424-G52-40ALF - Technical Attributes
Attributes Table
Type: Header
Style/Orientation: Straight
No of Positions: 40
No of Rows: 2
Pitch: 2 mm
Termination: Solder
Voltage Rating: 200V
Current Rating: 2A
Contact Material: Copper Alloy
Contact Plating: Gold
Mating Type: Latch Holder
Insulation Resistance: 1GΩ
Operating Temp Range: -40°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
1,600
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
800
Multiple Of:
800
Total
$1,456.00
USD
Quantity
Unit Price
800+
$1.82
Product Variant Information section