
Manufacturer Part #
832-1203
832 Series MCS MAXI 16 3 Pole Cage Clamp with Lever Male Connector
Product Specification Section
WAGO 832-1203 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
WAGO 832-1203 - Technical Attributes
Attributes Table
Type: | Receptacle |
Style/Orientation: | Horizontal |
No of Positions: | 3 |
No of Rows: | 1 |
Pitch: | 10.16 mm |
Termination: | Push Pull |
Voltage Rating: | 1000V |
Current Rating: | 76A |
Contact Material: | Electrolytic Copper |
Contact Plating: | Silver |
Mating Type: | Cage Clamp |
Gender: | Male |
Color: | Grey |
Operating Temp Range: | -60°C to +120°C |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1
$12.37
4
$12.22
20
$12.05
40
$11.97
125+
$11.78
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag