
Manufacturer Part #
770-203
770 Series Black 3 Position 10 mm Pitch No Relief Housing Socket Connector
Product Specification Section
WAGO 770-203 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
WAGO 770-203 - Technical Attributes
Attributes Table
Type: | Receptacle |
Style/Orientation: | Free Hanging Socket/Receptacle |
No of Positions: | 3 |
Pitch: | 10 mm |
Pricing Section
Global Stock:
57
USA:
57
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1
$2.58
20
$2.53
50
$2.50
150
$2.46
400+
$2.39
Product Variant Information section
Available Packaging
Package Qty:
1 per Box