Manufacturer Part #
641967-1
4 Position 1 Row 6.35 mm Header Through Hole Universal MATE-N-LOK Connector
Product Specification Section
TE Connectivity 641967-1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 641967-1 - Technical Attributes
Attributes Table
Type: | Wire to Board |
Style/Orientation: | Free Hanging Header/Plug |
No of Positions: | 4 |
Pitch: | 6.35 mm |
Termination: | Press-fit |
Pricing Section
Global Stock:
6,274
Germany (Online Only):
6,274
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
100+
$0.315
Product Variant Information section