text.skipToContent text.skipToNavigation

Manufacturer Part #

641967-1

4 Position 1 Row 6.35 mm Header Through Hole Universal MATE-N-LOK Connector

Product Specification Section
TE Connectivity 641967-1 - Technical Attributes
Attributes Table
Type: Wire to Board
Style/Orientation: Free Hanging Header/Plug
No of Positions: 4
Pitch: 6.35 mm
Termination: Press-fit
Pricing Section
Global Stock:
85
USA:
85
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.53
USD
Quantity
Web Price
1
$0.525
75
$0.505
250
$0.485
750
$0.465
2,500+
$0.43