Manufacturer Part #
4-640441-2
MTA-100 12 Position Single Row Closed End .1 inch Wire to Board IDC Socket
Product Specification Section
TE Connectivity 4-640441-2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Assembly Site Change
01/26/2023 Details and Download
General Product Description:MTA100 and MTA156 Connector assembly (Receptacles)Description of ChangesThe listed part numbers will be transferred from TE Connectivity China to TE Connectivity USA location. An internal release based on TE Connectivity specifications will be executed before any parts will be delivered, which guarantees the performanceReason for Changes:Manufacturing location changeFirst Ship Date of Changed Items (Changed Parts Only):01-FEB-2023
Part Status:
Active
Active
TE Connectivity 4-640441-2 - Technical Attributes
Attributes Table
Type: | Wire to Board |
Style/Orientation: | Free Hanging In-line |
No of Positions: | 12 |
Pitch: | 2.54 mm |
Termination: | IDC |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
28 Weeks
Quantity
Web Price
1,000
$0.44
2,000
$0.43
3,000
$0.425
4,000
$0.42
5,000+
$0.41
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag