Manufacturer Part #
350824-4
Universal MATE-N-LOK 2 Position Female Positive Lock Header Connector
Product Specification Section
TE Connectivity 350824-4 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 350824-4 - Technical Attributes
Attributes Table
Type: | Wire to Board |
Style/Orientation: | Free Hanging Plug |
No of Positions: | 2 |
Pitch: | 6.35 mm |
Termination: | Push Pull |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Web Price
3,400+
$1.07
Product Variant Information section