text.skipToContent text.skipToNavigation

Manufacturer Part #

3-1437290-7

AMP SUPERSEAL 26 Position 4 Row Single Latch Lock Plug Housing Assembly

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 2416
Product Specification Section
TE Connectivity 3-1437290-7 - Technical Attributes
Attributes Table
Type: Plug
Style/Orientation: Free Hanging Plug
No of Positions: 26
No of Rows: 4
Pitch: 3 mm
Termination: Crimp
Contact Material: Brass
Contact Plating: Gold
Mating Type: Latch Lock
Gender: Female Plug
Color: Black
Operating Temp Range: -40°C to +125°C
Mounting Method: Wire Mount
Features & Applications

The 3-1437290-7 is a 26 Position 4 Row 1.0 mm Superseal Plug.

The sealed 1.0 mm Super Seal Connector is designed to meet the increasing need for dependable wire-to-printed circuit board requirements in harsh environments. Typical harsh environments include, underhood automotive systems, marine outboard engines, motorcycles, snowmobiles, agricultural equipment and off-road truck and bus applications.

Features:

  • Product Type = Connector
  • Lock Type = Upper
  • Number of Positions = 26
  • Number of Rows = 4
  • Polarization Key = With
  • Key ID = 1
  • Preloaded = No
  • Contact Type = Socket
  • Accepts Contact Gender = Receptacle
  • Connector Style = Plug
  • Housing Material = Thermoplastic - GF

View the available 3-1437290 Series of Superseal Plugs

Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
20
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$124.40
USD
Quantity
Web Price
20
$6.22
60
$6.16
80
$6.15
200
$6.11
300+
$6.06