text.skipToContent text.skipToNavigation

Manufacturer Part #

231-940/001-000

231 Series 10 Position Single Row 7.62 mm Through Hole Wire to Board Connector

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code: 2402
Product Specification Section
WAGO 231-940/001-000 - Technical Attributes
Attributes Table
Type: Wire to Board
Style/Orientation: Plug
No of Positions: 10
Pitch: 7.62 mm
Termination: Solder
Mounting Method: Through Hole
Pricing Section
Global Stock:
50
USA:
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$3.18
USD
Quantity
Web Price
1
$3.18
20
$3.05
50
$2.98
150
$2.90
400+
$2.75
Product Variant Information section