text.skipToContent text.skipToNavigation

Manufacturer Part #

20021311-00008T4LF

2 Row 8 Position 1.27 mm Vertical Through Hole Female Socket Connector

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol Communications Solutions 20021311-00008T4LF - Technical Attributes
Attributes Table
Type: Receptacle
Style/Orientation: Vertical Socket
No of Positions: 8
No of Rows: 2
Pitch: 1.27 mm
Termination: Solder
Voltage Rating: 125V
Current Rating: 1A
Contact Material: Phosphor Bronze
Contact Plating: Tin
Mating Type: Positive Lock
Gender: Female
Color: Black
Insulation Resistance: 1000MΩ
Operating Temp Range: -55°C to +125°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
2226
Multiple Of:
106
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$912.66
USD
Quantity
Unit Price
1
$0.44
75
$0.43
250
$0.42
750
$0.41
2,500+
$0.39
Product Variant Information section