text.skipToContent text.skipToNavigation

Manufacturer Part #

10160855-06GLF

6 Position Dual Row Plug Housing Black Color

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2312
Product Specification Section
Amphenol Communications Solutions 10160855-06GLF - Technical Attributes
Attributes Table
Type: Plug
Style/Orientation: Vertical
No of Positions: 6
No of Rows: 2
Pitch: 3 mm
Termination: Crimp
Voltage Rating: 600V
Current Rating: 6A
Gender: Male
Color: Black
Insulation Resistance: 1GΩ
Operating Temp Range: -40°C to +105°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
600
USA:
600
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.18
USD
Quantity
Unit Price
1
$0.18
150
$0.176
500
$0.172
1,500
$0.169
5,000+
$0.161
Product Variant Information section