Manufacturer Part #
10160855-04GLF
4 Position Dual Row Plug Housing Black Color
Product Specification Section
Amphenol Communications Solutions 10160855-04GLF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Amphenol Communications Solutions 10160855-04GLF - Technical Attributes
Attributes Table
Type: | Plug |
Style/Orientation: | Vertical |
No of Positions: | 4 |
No of Rows: | 2 |
Pitch: | 3 mm |
Termination: | Crimp |
Voltage Rating: | 600V |
Gender: | Male |
Color: | Black |
Insulation Resistance: | 1GΩ |
Operating Temp Range: | -40°C to +105°C |
Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
600
USA:
600
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
1
$0.148
200
$0.146
750
$0.142
2,000
$0.14
7,500+
$0.134
Product Variant Information section
Available Packaging
Package Qty:
300 per Bag
Mounting Method:
Panel Mount