
Manufacturer Part #
09330242648
Han 24ES Press 24 Position Male Size 24B Cage Clamp Terminal Connector
Product Specification Section
HARTING 09330242648 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
HARTING 09330242648 - Technical Attributes
Attributes Table
Type: | Receptacle |
Style/Orientation: | Free Hanging Socket/Receptacle |
No of Positions: | 24 |
Termination: | Crimp |
Mounting Method: | Wire Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Unit Price
1
$29.80
4
$29.37
10
$29.08
25
$28.80
40+
$28.38
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag
Mounting Method:
Wire Mount