09330162648 in Bag by HARTING | Plug Housings | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

09330162648

Han 16ES Press 16 Position Male Size 16B Cage Clamp Terminal Connector

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
HARTING 09330162648 - Technical Attributes
Attributes Table
Type: Receptacle
Style/Orientation: Free Hanging Socket/Receptacle
No of Positions: 16
Termination: Crimp
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$20.58
USD
Quantity
Unit Price
1
$20.58
4
$20.30
15
$20.04
30
$19.91
75+
$19.60
Product Variant Information section