09330102748 in Bag by HARTING | Plug Housings | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

09330102748

Han 10ES Press 10 Position Female Size 10B Cage Clamp Terminal Connector

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
HARTING 09330102748 - Technical Attributes
Attributes Table
Type: Receptacle
Style/Orientation: Free Hanging Socket/Receptacle
No of Positions: 10
Termination: Crimp
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$18.07
USD
Quantity
Unit Price
1
$18.07
4
$17.83
15
$17.60
30
$17.48
75+
$17.21
Product Variant Information section