09330062748 in Bag by HARTING | Plug Housings | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

09330062748

Han 6ES Press 6 Position Female Size 6B Cage Clamp Terminal Connector

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
HARTING 09330062748 - Technical Attributes
Attributes Table
Type: Header
Style/Orientation: Free Hanging Header/Plug
No of Positions: 6
Termination: Crimp
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$13.37
USD
Quantity
Unit Price
1
$13.37
4
$13.20
20
$13.02
40
$12.94
125+
$12.73
Product Variant Information section