
Manufacturer Part #
09200032611
Heavy Duty Power Connectors HAN A 3 Ground Position Male Screw
Product Specification Section
HARTING 09200032611 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries: [Albania, Andorra, Armenia, Austria, Belarus, Belgium, Bosnia and Herzegovina, Bulgaria, Croatia, Cyprus, Czech Republic, Denmark, Estonia, Faroe Islands, Finland, France, Georgia, Germany, Gibraltar, Greece, Holy See (Vatican City State), Hungary, Iceland, Ireland, Italy, Latvia, Liechtenstein, Lithuania, Luxembourg, Macedonia, Malta, Moldova, Monaco, Montenegro, Netherlands, Norway, Poland, Portugal, Romania, Russian Federation, Saint Helena, Ascension and Tristan da Cunha, San Marino, Serbia, Slovakia, Slovenia, Spain, Svalbard and Jan Mayen, Sweden, Switzerland, Turkey, Ukraine, United Kingdom]
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
HARTING 09200032611 - Technical Attributes
Attributes Table
Style/Orientation: | Free Hanging Header/Plug |
No of Positions: | 3 |
No of Rows: | 2 |
Termination: | Crimp |
Voltage Rating: | 600V |
Current Rating: | 10A |
Contact Material: | Copper Alloy |
Contact Plating: | Silver |
Gender: | Male |
Operating Temp Range: | -40°C to +125°C |
Mounting Method: | Wire Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Unit Price
10
$8.04
30
$7.97
50
$7.93
100
$7.88
200+
$7.81
Product Variant Information section
Available Packaging
Package Qty:
10 per Bulk
Mounting Method:
Wire Mount