
Manufacturer Part #
09185066324
6 Position Straight Through-Hole 2.54 mm Pitch IDC Header
Product Specification Section
HARTING 09185066324 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
HARTING 09185066324 - Technical Attributes
Attributes Table
Type: | IDC Latch Header |
Style/Orientation: | Straight Header/Plug |
No of Positions: | 6 |
Pitch: | 2.54 mm |
Termination: | Solder |
Pricing Section
Global Stock:
423
USA:
423
On Order:
0
Factory Lead Time:
4 Weeks
Quantity
Unit Price
1
$0.745
40
$0.725
125
$0.705
400
$0.69
1,250+
$0.655
Product Variant Information section
Available Packaging
Package Qty:
20 per Tray