09120082634 in Tray by HARTING | Plug Housings | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

09120082634

Male Insert Gray 8 Position Push In with Lock

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
HARTING 09120082634 - Technical Attributes
Attributes Table
Type: Shrouded Header
Style/Orientation: Free Hanging Plug
No of Positions: 8
Termination: Push Wire
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
10
Multiple Of:
10
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$235.90
USD
Quantity
Unit Price
10
$23.59
20
$23.41
30
$23.31
40
$23.24
50+
$23.02
Product Variant Information section