Manufacturer Part #
06T-JWPF-VSLE-D
Combination Line Connector, 6 Contact(s), Male, Crimp Terminal
Product Specification Section
JST 06T-JWPF-VSLE-D - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
JST 06T-JWPF-VSLE-D - Technical Attributes
Attributes Table
Type: | Plug |
Style/Orientation: | Free Hanging Plug |
No of Positions: | 6 |
No of Rows: | 2 |
Pitch: | 2 mm |
Termination: | Crimp |
Voltage Rating: | 100V |
Current Rating: | 3A |
Mating Type: | Latch Holder |
Gender: | Male |
Color: | Natural |
Insulation Resistance: | 1000MΩ |
Operating Temp Range: | -55°C to +85°C |
Mounting Method: | Wire Mount |
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Web Price
1,000+
$3.36
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Mounting Method:
Wire Mount