Manufacturer Part #
009296001202906
20 - 26 AWG 1 Position 2 mm Horizontal SMT Poke Home Socket Contact
Product Specification Section
KYOCERA AVX 009296001202906 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
KYOCERA AVX 009296001202906 - Technical Attributes
Attributes Table
Type: | Receptacle |
No of Positions: | 1 |
Pitch: | 2 mm |
Termination: | Poke-in |
Pricing Section
Global Stock:
20,000
USA:
4,000
Germany (Online Only):
16,000
Factory Lead Time:
14 Weeks
Quantity
Web Price
2,000
$0.198
4,000
$0.194
6,000
$0.192
8,000
$0.19
10,000+
$0.185
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel