text.skipToContent text.skipToNavigation

Manufacturer Part #

ZE05H-16DP-2H

ZE05 Series 16 Position 2 mm Pitch Dual Row Right Angle Header Connector

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2418
Product Specification Section
Hirose Electric ZE05H-16DP-2H - Technical Attributes
Attributes Table
No of Positions: 16
Pitch: 2 mm
Style/Orientation: Horizontal
Termination: Solder
Operating Temp Range: -40°C to +125°C
Voltage Rating: 60V
Current Rating: 2A
Contact Plating: Tin
Material: Polyamide
No of Rows: 2
Gender: Male
Type: Shrouded Header
Color: Black
Insulation Resistance: 100MΩ
Mounting Method: Surface Mount
Pricing Section
Global Stock:
300
USA:
300
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
300
Multiple Of:
300
Total
$390.00
USD
Quantity
Unit Price
300
$1.30
600
$1.29
1,200
$1.28
1,500+
$1.27
Product Variant Information section