text.skipToContent text.skipToNavigation

Manufacturer Part #

ZE05-24DS-HU/R

ZE05 Series 24 Position 2 Rows Free Hanging Latch lock Black Housing Plug

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hirose Electric ZE05-24DS-HU/R - Technical Attributes
Attributes Table
No of Positions: 24
Pitch: 2 mm
Style/Orientation: Straight
Termination: Crimp
Operating Temp Range: -40°C to +125°C
Voltage Rating: 60V
Current Rating: 2A
No of Rows: 2
Gender: Plug, Female Sockets
Mating Type: Latch Lock
Color: Black
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
210
Multiple Of:
210
Total
$206.85
USD
Quantity
Unit Price
210
$0.985
420
$0.965
630
$0.96
840
$0.95
1,050+
$0.93
Product Variant Information section