Manufacturer Part #
ZE05-12DS-HU/R
ZE05 Series 12 Position 2 Rows Free Hanging Latch lock Black Housing Plug
Product Specification Section
Hirose Electric ZE05-12DS-HU/R - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Hirose Electric ZE05-12DS-HU/R - Technical Attributes
Attributes Table
No of Positions: | 12 |
Pitch: | 2 mm |
Style/Orientation: | Straight |
Termination: | Crimp |
Operating Temp Range: | -40°C to +125°C |
Voltage Rating: | 60V |
Current Rating: | 2A |
No of Rows: | 2 |
Gender: | Plug, Female Sockets |
Mating Type: | Latch Lock |
Color: | Black |
Mounting Method: | Cable Mount |
Pricing Section
Global Stock:
350
USA:
350
Factory Lead Time:
12 Weeks
Quantity
Unit Price
350
$0.695
700
$0.685
1,050
$0.68
1,400
$0.675
1,750+
$0.66
Product Variant Information section
Available Packaging
Package Qty:
350 per Box
Mounting Method:
Cable Mount