VHR-3N-WGE1 in Box by JST | Headers Connectors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

VHR-3N-WGE1

VH Series 3 Position 3.96 mm Pitch Wire to Board Crimp Style Connector

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2342
Product Specification Section
JST VHR-3N-WGE1 - Technical Attributes
Attributes Table
No of Positions: 3
Mounting Method: Wire Mount
Pricing Section
Global Stock:
96
USA:
96
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
96
Multiple Of:
1000
Total
$4.77
USD
Quantity
Unit Price
1,000
$0.0497
3,000
$0.0484
5,000
$0.0478
20,000
$0.0462
30,000+
$0.0452
Product Variant Information section