Manufacturer Part #
ULTSHSM-108-D-06-GT-V-TR-P-AP
Dual Row 16 Position (2 x 8) 2.54mm Vertical Surface Mount Terminal Strip Header
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Major League Electronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:300 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2346 | ||||||||||
Product Specification Section
Major League Electronics ULTSHSM-108-D-06-GT-V-TR-P-AP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Major League Electronics ULTSHSM-108-D-06-GT-V-TR-P-AP - Technical Attributes
Attributes Table
| No of Positions: | 16 |
| Pitch: | 2.54 mm |
| Style/Orientation: | Vertical Header/Plug |
| Termination: | Solder |
| Operating Temp Range: | -40°C to +105°C |
| Current Rating: | 3A |
| Contact Plating: | Gold |
| Material: | Nylon |
| No of Rows: | 2 |
| Gender: | Male |
| Type: | Pin Headers |
| Insulation Resistance: | 1000MΩ |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,500
USA:
1,500
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
300
$0.67
600
$0.66
900
$0.655
1,200
$0.65
1,500+
$0.635
Product Variant Information section
Available Packaging
Package Qty:
300 per Reel
Mounting Method:
Surface Mount