
Manufacturer Part #
ULTSHC-103-S-14-185-T-LF
Ultra Low Profile Terminal Strip Header - Custom -Thru Hole - .100 cl
Product Specification Section
Major League Electronics ULTSHC-103-S-14-185-T-LF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Major League Electronics ULTSHC-103-S-14-185-T-LF - Technical Attributes
Attributes Table
No of Positions: | 3 |
Pitch: | 2.54 mm |
Style/Orientation: | Straight Header/Plug |
Termination: | Solder |
Operating Temp Range: | -40°C to +105°C |
Current Rating: | 3A |
Contact Plating: | Matte-Tin |
Material: | Nylon |
No of Rows: | 1 |
Gender: | Male |
Type: | Pin Headers |
Insulation Resistance: | 1000MΩ |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
4,030
USA:
4,030
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$0.0585
400
$0.0571
1,500
$0.0553
4,000
$0.0539
15,000+
$0.0509
Product Variant Information section
Available Packaging
Package Qty:
1 per Box
Mounting Method:
Through Hole