text.skipToContent text.skipToNavigation

Manufacturer Part #

TSHSCM204D20516GTVTRPAPLF

Thicker Terminal Strip Header -Surface Mount - .079 cl

ECAD Model:
Mfr. Name: Major League Electronics
Standard Pkg:
Date Code: 2334
Product Specification Section
Major League Electronics TSHSCM204D20516GTVTRPAPLF - Technical Attributes
Attributes Table
No of Positions: 8
Pitch: 2 mm
Style/Orientation: Vertical
Termination: Solder
Operating Temp Range: -40°C to +105°C
Current Rating: 3A
Contact Plating: Gold
Material: Nylon
No of Rows: 2
Gender: Male
Type: Unshrouded
Mating Type: Push - Pull
Color: Black
Insulation Resistance: 1GΩ
Mounting Method: Surface Mount
Pricing Section
Global Stock:
200
USA:
200
Cost Per Unit
$3.805
Unit Price:
$0.305 USD Each
Total
$7.61
USD

$7.00 reeling fee is amortized over the number of components for each reel.
Mini-Reels are a custom product and are non-cancelable and non-returnable.