text.skipToContent text.skipToNavigation

Manufacturer Part #

TSHS-110-D-06-A-T-LF

20 Position 2 Row (10 x 2) 2.54 mm Pitch Terminal Strip Header

ECAD Model:
Mfr. Name: Major League Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Major League Electronics TSHS-110-D-06-A-T-LF - Technical Attributes
Attributes Table
No of Positions: 20
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -40°C to +105°C
Current Rating: 3A
Contact Plating: Matte-Tin
Material: Nylon
No of Rows: 2
Gender: Male
Type: Pin Headers
Insulation Resistance: 1000MΩ
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
261
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
261
Multiple Of:
1
Total
$99.18
USD
Quantity
Unit Price
1
$0.40
75
$0.39
250
$0.38
750
$0.375
2,500+
$0.355
Product Variant Information section