TSHS-105-D-10-A-G-LF in Box by Major League Electronics | Headers Connectors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

TSHS-105-D-10-A-G-LF

Terminal Strip Header - Thru Hole - .100 cl

ECAD Model:
Mfr. Name: Major League Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2420
Product Specification Section
Major League Electronics TSHS-105-D-10-A-G-LF - Technical Attributes
Attributes Table
No of Positions: 10
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -40°C to +105°C
Current Rating: 3A
Contact Plating: Gold
Material: Nylon
No of Rows: 2
Gender: Male
Type: Pin Headers
Mating Type: Latch Holder
Insulation Resistance: 1000MΩ
Mounting Method: Through Hole
Pricing Section
Global Stock:
857
USA:
857
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
13
Multiple Of:
211
Total
$5.85
USD
Quantity
Unit Price
211
$0.45
633
$0.44
844
$0.435
2,110
$0.43
3,165+
$0.42
Product Variant Information section