
Manufacturer Part #
TSHS-103-D-16-B-H-LF
6 Position Double Row ( 3 x 2) 2.54 mm Through Hole Terminal Strip Header
Product Specification Section
Major League Electronics TSHS-103-D-16-B-H-LF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Major League Electronics TSHS-103-D-16-B-H-LF - Technical Attributes
Attributes Table
No of Positions: | 6 |
Pitch: | 2.54 mm |
Style/Orientation: | Straight Header/Plug |
Termination: | Solder |
Operating Temp Range: | -40°C to +105°C |
Current Rating: | 3A |
Contact Plating: | Gold |
Material: | Nylon |
No of Rows: | 2 |
Type: | Pin Headers |
Insulation Resistance: | 1000MΩ |
Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
9,187
USA:
9,187
Factory Lead Time:
N/A
Quantity
Unit Price
1
$0.35
100
$0.34
250
$0.335
1,000
$0.325
2,500+
$0.31
Product Variant Information section
Available Packaging
Package Qty:
1 per Box
Mounting Method:
PCB Mount