TSHS-103-D-08-A-T-LF in Bulk by Major League Electronics | Headers Connectors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

TSHS-103-D-08-A-T-LF

TSHS-1 Series Dual Row 3 Position 2.54 mm Pitch Pin Terminal Strip Header

ECAD Model:
Mfr. Name: Major League Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2426
Product Specification Section
Major League Electronics TSHS-103-D-08-A-T-LF - Technical Attributes
Attributes Table
No of Positions: 6
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -40°C to +105°C
Voltage Rating: 600V
Current Rating: 3A
Contact Plating: Tin
Material: Nylon
No of Rows: 2
Gender: Male
Type: Pin Headers
Mating Type: Locking Latch
Insulation Resistance: 1000MΩ
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,524
USA:
1,524
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.12
USD
Quantity
Unit Price
1
$0.12
250
$0.117
750
$0.115
2,500
$0.112
7,500+
$0.108
Product Variant Information section