TSHR-107-T-02-A-G-LF in Tube by Major League Electronics | Headers Connectors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

TSHR-107-T-02-A-G-LF

21 Position Triple Row (3x7) 2.54 mm Pitch Right Angle Non-Shrouded Header

ECAD Model:
Mfr. Name: Major League Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2233
Product Specification Section
Major League Electronics TSHR-107-T-02-A-G-LF - Technical Attributes
Attributes Table
No of Positions: 21
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -40°C to +105°C
Current Rating: 3A
Contact Plating: Gold
Material: Nylon
No of Rows: 3
Type: Header
Insulation Resistance: 1000MΩ
Mounting Method: PCB Mount
Pricing Section
Global Stock:
18
USA:
18
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.40
USD
Quantity
Unit Price
1
$1.40
30
$1.38
100
$1.36
250
$1.35
750+
$1.31
Product Variant Information section