TSHC-103-D-090-16-440-GT-LT-LF in Bulk by Major League Electronics | Headers Connectors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

TSHC-103-D-090-16-440-GT-LT-LF

Dual Row 6 Position (2 x 3) 2.54 mm Straight Through Hole Terminal Strip Header

ECAD Model:
Mfr. Name: Major League Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2318
Product Specification Section
Major League Electronics TSHC-103-D-090-16-440-GT-LT-LF - Technical Attributes
Attributes Table
No of Positions: 6
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -40°C to +105°C
Current Rating: 3A
Contact Plating: Gold
Material: Nylon
No of Rows: 2
Gender: Male
Type: Pin Headers
Insulation Resistance: 1000MΩ
Mounting Method: Through Hole
Pricing Section
Global Stock:
3,266
USA:
3,266
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$0.19
USD
Quantity
Unit Price
1
$0.185
150
$0.181
500
$0.177
1,500
$0.173
5,000+
$0.166
Product Variant Information section