
Manufacturer Part #
SSHL-003GA1-P0.2
SSHL-003GA1 Series 1.0 mm Pitch Disconnectable Crimp Style Connector
Product Specification Section
JST SSHL-003GA1-P0.2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
JST SSHL-003GA1-P0.2 - Technical Attributes
Attributes Table
Pitch: | 1 mm |
Style/Orientation: | Right Angle Header/Plug |
Termination: | Crimp |
Type: | Crimp Contact |
Mounting Method: | Press Fit |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
41,000+
$0.031
Product Variant Information section
Available Packaging
Package Qty:
41000 per Reel
Mounting Method:
Press Fit