SM16B-SHLS-TF(LF)(SN) in Reel by JST | Headers Connectors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

SM16B-SHLS-TF(LF)(SN)

SHL connector, 16 Circuit 1.0mm Side Entry Shrouded Header

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2431
Product Specification Section
JST SM16B-SHLS-TF(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 16
Pitch: 1 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Type: Shrouded Header
Mounting Method: PCB Mount
Pricing Section
Global Stock:
4,500
USA:
4,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
4500
Multiple Of:
4500
Total
$2,925.00
USD
Quantity
Unit Price
4,500+
$0.65
Product Variant Information section